


2147501081 | |
|---|---|
DigiKey Part Number | 900-2147501081-ND |
Manufacturer | |
Manufacturer Product Number | 2147501081 |
Description | MICROFIT 3.0 SR R-R 8CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147501081 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 25 | 101,20200 Kč | 2 530,05 Kč |
| 50 | 96,36820 Kč | 4 818,41 Kč |
| 100 | 91,76550 Kč | 9 176,55 Kč |
| 250 | 86,02040 Kč | 21 505,10 Kč |
| 500 | 81,91698 Kč | 40 958,49 Kč |
| 1 000 | 78,01009 Kč | 78 010,09 Kč |
| 2 500 | 73,13192 Kč | 182 829,80 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |











