


TEL 15-2413 | |
|---|---|
DigiKey Part Number | TEL15-2413-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-2413 |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-2413 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK1524S15 | XP Power | 0 | 1470-1997-5-ND | 675,50600 Kč | Direct |
| JTH1524S15 | XP Power | 0 | JTH1524S15-ND | 885,90600 Kč | Direct |
| REC20K-2415SZ | Recom Power | 196 | 945-REC20K-2415SZ-ND | 409,25000 Kč | Similar |
| RP15-2415SF | Recom Power | 18 | RP15-2415SF-ND | 1 386,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,29000 Kč | 940,29 Kč |
| 5 | 905,22400 Kč | 4 526,12 Kč |
| 10 | 890,54600 Kč | 8 905,46 Kč |
| 30 | 867,71433 Kč | 26 031,43 Kč |
| 50 | 857,28120 Kč | 42 864,06 Kč |
| 100 | 843,31330 Kč | 84 331,33 Kč |
| 250 | 825,16932 Kč | 206 292,33 Kč |
| Unit Price without VAT: | 940,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,75090 Kč |


