


RP15-2415SF | |
|---|---|
DigiKey Part Number | RP15-2415SF-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2415SF |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2415SF Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,71000 Kč | 1 386,71 Kč |
| 5 | 1 335,13600 Kč | 6 675,68 Kč |
| 10 | 1 313,46700 Kč | 13 134,67 Kč |
| 25 | 1 285,30440 Kč | 32 132,61 Kč |
| 50 | 1 264,37360 Kč | 63 218,68 Kč |
| 100 | 1 243,75560 Kč | 124 375,56 Kč |
| Unit Price without VAT: | 1 386,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 677,91910 Kč |

