




TEL 10-2412 | |
|---|---|
DigiKey Part Number | 1951-3471-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-2412 |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,40000 Kč | 553,40 Kč |
| 5 | 550,33200 Kč | 2 751,66 Kč |
| 10 | 547,30000 Kč | 5 473,00 Kč |
| 30 | 533,82800 Kč | 16 014,84 Kč |
| 50 | 532,98600 Kč | 26 649,30 Kč |
| 100 | 502,45720 Kč | 50 245,72 Kč |
| Unit Price without VAT: | 553,40000 Kč |
|---|---|
| Unit Price with VAT: | 669,61400 Kč |











