
TEC 6-2415UI | |
|---|---|
DigiKey Part Number | 1951-TEC6-2415UI-ND |
Manufacturer | |
Manufacturer Product Number | TEC 6-2415UI |
Description | 6W DC/DC CONVERTER WITH 8:1 INPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB Scheme, cURus |
Current - Output (Max) 250mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 5 | 388,04400 Kč | 1 940,22 Kč |
| 10 | 381,74400 Kč | 3 817,44 Kč |
| 30 | 371,96567 Kč | 11 158,97 Kč |
| 50 | 367,49860 Kč | 18 374,93 Kč |
| 100 | 361,51840 Kč | 36 151,84 Kč |
| 250 | 353,74912 Kč | 88 437,28 Kč |
| 500 | 347,97718 Kč | 173 988,59 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |




