New Product
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00443

DigiKey Part Number
839-54-00443-ND
Manufacturer
Manufacturer Product Number
54-00443
Description
CONN PLUG MALE 4P GOLD PANEL MOU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 HB
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
12A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
630VAC
Termination
Solder
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
S
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1092,58000 Kč925,80 Kč
2586,78040 Kč2 169,51 Kč
5082,63980 Kč4 131,99 Kč
10078,69210 Kč7 869,21 Kč
25073,76512 Kč18 441,28 Kč
50070,24502 Kč35 122,51 Kč
1 00066,89480 Kč66 894,80 Kč
2 50062,71154 Kč156 778,85 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč