Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 18V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-1219WI

DigiKey Part Number
1951-1464-ND
Manufacturer
Manufacturer Product Number
TEC 3-1219WI
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-1219WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1311,40000 Kč311,40 Kč
5308,79600 Kč1 543,98 Kč
10306,15100 Kč3 061,51 Kč
30300,37633 Kč9 011,29 Kč
50294,81200 Kč14 740,60 Kč
100289,98240 Kč28 998,24 Kč
250282,00396 Kč70 500,99 Kč
500279,69336 Kč139 846,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,40000 Kč
Unit Price with VAT:376,79400 Kč