



LC 95 | |
|---|---|
DigiKey Part Number | 2056-LC95-ND |
Manufacturer | |
Manufacturer Product Number | LC 95 |
Description | LOUDSPEAKER LEVEL CONTROL (L-PAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Level Control | |
Material | Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,69000 Kč | 948,69 Kč |
| 10 | 738,43700 Kč | 7 384,37 Kč |
| 48 | 627,71771 Kč | 30 130,45 Kč |
| 96 | 585,41552 Kč | 56 199,89 Kč |
| 144 | 581,11965 Kč | 83 681,23 Kč |
| Unit Price without VAT: | 948,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,91490 Kč |











