Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input
TEC 2 Series_1 Output
E-gnition Hamburg team

TEC 2-2415

DigiKey Part Number
1951-1416-ND
Manufacturer
Manufacturer Product Number
TEC 2-2415
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-2415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Factory Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1227,12000 Kč227,12 Kč
5218,69000 Kč1 093,45 Kč
10215,14500 Kč2 151,45 Kč
30209,63267 Kč6 288,98 Kč
50207,12020 Kč10 356,01 Kč
100203,74990 Kč20 374,99 Kč
250199,37692 Kč49 844,23 Kč
500196,12638 Kč98 063,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,12000 Kč
Unit Price with VAT:274,81520 Kč