




100SP5T2B4M7RE | |
|---|---|
DigiKey Part Number | EG2396-ND |
Manufacturer | |
Manufacturer Product Number | 100SP5T2B4M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100SP5T2B4M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,89000 Kč | 133,89 Kč |
| 10 | 115,66500 Kč | 1 156,65 Kč |
| 25 | 109,06600 Kč | 2 726,65 Kč |
| 50 | 104,32340 Kč | 5 216,17 Kč |
| 180 | 96,07667 Kč | 17 293,80 Kč |
| 360 | 91,87947 Kč | 33 076,61 Kč |
| 540 | 89,50563 Kč | 48 333,04 Kč |
| 1 080 | 85,58402 Kč | 92 430,74 Kč |
| Unit Price without VAT: | 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 162,00690 Kč |




