TEC 2-1212WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 1 288
Unit Price: 164,13000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 18V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 2-1212WI

DigiKey Part Number
1951-1395-ND
Manufacturer
Manufacturer Product Number
TEC 2-1212WI
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-1212WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 93°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
167mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3K-2412SZ/H3Recom Power1 288945-RS3K-2412SZ/H3-ND164,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1248,81000 Kč248,81 Kč
5239,58800 Kč1 197,94 Kč
10235,70900 Kč2 357,09 Kč
30229,68867 Kč6 890,66 Kč
50226,93280 Kč11 346,64 Kč
100223,24140 Kč22 324,14 Kč
250218,44800 Kč54 612,00 Kč
500214,88632 Kč107 443,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,81000 Kč
Unit Price with VAT:301,06010 Kč