TDN 5-4815WISM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 681,99550 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 24V 210mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 210mA 18V - 75V Input
E-gnition Hamburg team

TDN 5-4815WISM

DigiKey Part Number
TDN5-4815WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-4815WISM
Description
DC DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 210mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-4815WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 75°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Input (Max)
75V
Approval Agency
UL
Voltage - Output 1
Standard Number
60950-1; 62368-1
Current - Output (Max)
210mA
Base Product Number
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5M-4824S/SMDRecom Power0945-R5M-4824S/SMD-ND681,99550 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1607,31000 Kč607,31 Kč
5584,74600 Kč2 923,73 Kč
10575,23600 Kč5 752,36 Kč
30560,50533 Kč16 815,16 Kč
50553,77200 Kč27 688,60 Kč
100544,75190 Kč54 475,19 Kč
250533,04156 Kč133 260,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:607,31000 Kč
Unit Price with VAT:734,84510 Kč