
TDN 5-2419WISM | |
|---|---|
DigiKey Part Number | TDN5-2419WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2419WISM |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 555mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2419WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 555mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,98000 Kč | 612,98 Kč |
| 5 | 590,20000 Kč | 2 951,00 Kč |
| 10 | 580,60100 Kč | 5 806,01 Kč |
| 30 | 565,73267 Kč | 16 971,98 Kč |
| 50 | 558,93640 Kč | 27 946,82 Kč |
| 100 | 549,83230 Kč | 54 983,23 Kč |
| 250 | 538,01276 Kč | 134 503,19 Kč |
| Unit Price without VAT: | 612,98000 Kč |
|---|---|
| Unit Price with VAT: | 741,70580 Kč |










