



TBA 2-0522 | |
|---|---|
DigiKey Part Number | 1951-3433-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-0522 |
Description | DC DC CONVERTER +/-12V 1.9W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-0522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 1.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 5 | 78,47400 Kč | 392,37 Kč |
| 10 | 76,83300 Kč | 768,33 Kč |
| 30 | 74,31367 Kč | 2 229,41 Kč |
| 50 | 73,17400 Kč | 3 658,70 Kč |
| 100 | 71,65630 Kč | 7 165,63 Kč |
| 250 | 69,69404 Kč | 17 423,51 Kč |
| 500 | 69,15136 Kč | 34 575,68 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |








