
SIL-1A24H | |
|---|---|
DigiKey Part Number | 3008-SIL-1A24H-ND |
Manufacturer | |
Manufacturer Product Number | SIL-1A24H |
Description | 3KV/2.5A HIGH VOLTAGE REED RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 24VDC | Release Time 0.25 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Coil Resistance 2 kOhms |
Switching Voltage 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 20 | 196,34200 Kč | 3 926,84 Kč |
| 40 | 189,61200 Kč | 7 584,48 Kč |
| 60 | 185,77633 Kč | 11 146,58 Kč |
| 100 | 181,05740 Kč | 18 105,74 Kč |
| 260 | 172,53896 Kč | 44 860,13 Kč |
| 500 | 166,93704 Kč | 83 468,52 Kč |
| 1 000 | 161,19535 Kč | 161 195,35 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |








