
SIL-1A24DH | |
|---|---|
DigiKey Part Number | 3008-SIL-1A24DH-ND |
Manufacturer | |
Manufacturer Product Number | SIL-1A24DH |
Description | 3KV/2.5A HIGH VOLTAGE REED RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Through Hole | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 1 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.25 ms |
Contact Rating (Current) 1 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 1000VDC - Max | Coil Resistance 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 20 | 231,03050 Kč | 4 620,61 Kč |
| 40 | 223,10900 Kč | 8 924,36 Kč |
| 60 | 218,59617 Kč | 13 115,77 Kč |
| 100 | 213,03940 Kč | 21 303,94 Kč |
| 260 | 203,01512 Kč | 52 783,93 Kč |
| 500 | 196,42328 Kč | 98 211,64 Kč |
| 1 000 | 189,66611 Kč | 189 666,11 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |



