
BE24-1A85-M | |
|---|---|
DigiKey Part Number | 374-BE24-1A85-M-ND |
Manufacturer | |
Manufacturer Product Number | BE24-1A85-M |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 17.1 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Through Hole | Must Release Voltage 3.6 VDC |
Coil Voltage 24VDC | Operate Time 1.1 ms |
Contact Form SPST-NO (1 Form A) | Release Time 100 µs |
Contact Rating (Current) 1 A | Operating Temperature -20°C ~ 70°C |
Switching Voltage 1000VAC, 1000VDC - Max | Coil Resistance 1.4 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,03000 Kč | 264,03 Kč |
| 10 | 235,18700 Kč | 2 351,87 Kč |
| 25 | 224,58880 Kč | 5 614,72 Kč |
| 50 | 216,88060 Kč | 10 844,03 Kč |
| 100 | 209,43510 Kč | 20 943,51 Kč |
| 250 | 199,97504 Kč | 49 993,76 Kč |
| 500 | 193,09982 Kč | 96 549,91 Kč |
| 1 000 | 186,45672 Kč | 186 456,72 Kč |
| Unit Price without VAT: | 264,03000 Kč |
|---|---|
| Unit Price with VAT: | 319,47630 Kč |




