
MRE12-1A85-HV | |
|---|---|
DigiKey Part Number | 374-MRE12-1A85-HV-ND |
Manufacturer | |
Manufacturer Product Number | MRE12-1A85-HV |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Standex-Meder Electronics | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 8.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 12VDC | Release Time 600 µs |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 1000VAC, 1000VDC - Max | Coil Resistance 400 Ohms |
Coil Current 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,58000 Kč | 311,58 Kč |
| 10 | 277,54500 Kč | 2 775,45 Kč |
| 48 | 256,46625 Kč | 12 310,38 Kč |
| 96 | 247,66125 Kč | 23 775,48 Kč |
| 144 | 242,64653 Kč | 34 941,10 Kč |
| 288 | 234,30503 Kč | 67 479,85 Kč |
| 528 | 227,24358 Kč | 119 984,61 Kč |
| Unit Price without VAT: | 311,58000 Kč |
|---|---|
| Unit Price with VAT: | 377,01180 Kč |




