
AB47S-Q | |
|---|---|
DigiKey Part Number | 3008-AB47S-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB47S-Q |
Description | 80V 1.5A SSR RELAY SPST-NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | - | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 66,09700 Kč | 660,97 Kč |
| 25 | 63,12480 Kč | 1 578,12 Kč |
| 50 | 60,96080 Kč | 3 048,04 Kč |
| 100 | 58,87050 Kč | 5 887,05 Kč |
| 300 | 55,70250 Kč | 16 710,75 Kč |
| 500 | 54,28668 Kč | 27 143,34 Kč |
| 1 000 | 52,42145 Kč | 52 421,45 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |






