Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB47S-Q-R1

DigiKey Part Number
3008-AB47S-Q-R1TR-ND - Tape & Reel (TR)
3008-AB47S-Q-R1CT-ND - Cut Tape (CT)
3008-AB47S-Q-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB47S-Q-R1
Description
80V 1.5A SSR RELAY SPST-NO T&R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.25 A
On-State Resistance (Max)
160 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Grade
Automotive
Qualification
AEC-Q101
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1052,95700 Kč529,57 Kč
2550,57160 Kč1 264,29 Kč
5048,84560 Kč2 442,28 Kč
10047,16990 Kč4 716,99 Kč
25045,04492 Kč11 261,23 Kč
50043,49862 Kč21 749,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,58906 Kč41 589,06 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč