


XPQR3004PB,LXHQ | |
|---|---|
DigiKey Part Number | 264-XPQR3004PBLXHQTR-ND - Tape & Reel (TR) 264-XPQR3004PBLXHQCT-ND - Cut Tape (CT) 264-XPQR3004PBLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPQR3004PB,LXHQ |
Description | 40V U-MOS IX-H L-TOGL 0.3MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 400A (Ta) 750W (Tc) Surface Mount L-TOGL™ |
Datasheet | Datasheet |
EDA/CAD Models | XPQR3004PB,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.3mOhm @ 200A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 295 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26910 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 750W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | L-TOGL™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 111,37300 Kč | 1 113,73 Kč |
| 100 | 81,26440 Kč | 8 126,44 Kč |
| 500 | 78,38974 Kč | 39 194,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 64,04390 Kč | 96 065,85 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |











