
TTC5200(Q) | |
|---|---|
DigiKey Part Number | TTC5200(Q)-ND |
Manufacturer | |
Manufacturer Product Number | TTC5200(Q) |
Description | TRANS NPN 230V 15A TO-3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-3P(L) |
Datasheet | Datasheet |
EDA/CAD Models | TTC5200(Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PL | |
Supplier Device Package | TO-3P(L) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 100 | 31,98420 Kč | 3 198,42 Kč |
| 500 | 26,03920 Kč | 13 019,60 Kč |
| 1 000 | 24,12901 Kč | 24 129,01 Kč |
| 2 000 | 23,30778 Kč | 46 615,56 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |








