Similar

TTC0002(Q) | |
|---|---|
DigiKey Part Number | TTC0002(Q)-ND |
Manufacturer | |
Manufacturer Product Number | TTC0002(Q) |
Description | TRANS NPN 160V 18A TO-3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 18 A 30MHz 180 W Through Hole TO-3P(L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 18 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 900mA, 9A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 180 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PL | |
Supplier Device Package | TO-3P(L) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 Kč | 89,25 Kč |
| 10 | 58,89800 Kč | 588,98 Kč |
| 100 | 41,63060 Kč | 4 163,06 Kč |
| 500 | 34,25888 Kč | 17 129,44 Kč |
| 1 000 | 32,18019 Kč | 32 180,19 Kč |
| Unit Price without VAT: | 89,25000 Kč |
|---|---|
| Unit Price with VAT: | 107,99250 Kč |





