Bipolar (BJT) Transistor PNP 160 V 18 A 30MHz 180 W Through Hole TO-3P(L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTA0002(Q)

DigiKey Part Number
TTA0002(Q)-ND
Manufacturer
Manufacturer Product Number
TTA0002(Q)
Description
TRANS PNP 160V 18A TO-3P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 18 A 30MHz 180 W Through Hole TO-3P(L)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
18 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
2V @ 900mA, 9A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
180 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PL
Supplier Device Package
TO-3P(L)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,73000 Kč90,73 Kč
1059,84500 Kč598,45 Kč
10042,32730 Kč4 232,73 Kč
50034,85628 Kč17 428,14 Kč
1 00032,83800 Kč32 838,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,73000 Kč
Unit Price with VAT:109,78330 Kč