
TRS10A65F,S1Q | |
---|---|
DigiKey Part Number | 264-TRS10A65FS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS10A65F,S1Q |
Description | DIODE SIL CARB 650V 10A TO220F2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220F-2L |
Datasheet | Datasheet |
EDA/CAD Models | TRS10A65F,S1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 36pF @ 650V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F-2L | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,85000 Kč | 131,85 Kč |
50 | 73,80900 Kč | 3 690,45 Kč |
100 | 72,53420 Kč | 7 253,42 Kč |
500 | 54,44462 Kč | 27 222,31 Kč |
Unit Price without VAT: | 131,85000 Kč |
---|---|
Unit Price with VAT: | 159,53850 Kč |