8-PowerVDFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN2R304PL,L1Q

DigiKey Part Number
TPN2R304PLL1QTR-ND - Tape & Reel (TR)
TPN2R304PLL1QCT-ND - Cut Tape (CT)
TPN2R304PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN2R304PL,L1Q
Description
MOSFET N-CH 40V 80A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN2R304PL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 104W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1017,85000 Kč178,50 Kč
10011,81330 Kč1 181,33 Kč
5009,21906 Kč4 609,53 Kč
1 0008,38400 Kč8 384,00 Kč
2 0007,82618 Kč15 652,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,71386 Kč33 569,30 Kč
10 0006,39394 Kč63 939,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč