N-Channel 200 V 7.2A (Ta) 700mW (Ta), 39W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN1110ENH,L1Q

DigiKey Part Number
TPN1110ENHL1QTR-ND - Tape & Reel (TR)
TPN1110ENHL1QCT-ND - Cut Tape (CT)
TPN1110ENHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN1110ENH,L1Q
Description
MOSFET N-CH 200V 7.2A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 7.2A (Ta) 700mW (Ta), 39W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN1110ENH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
114mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 39W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
1029,97500 Kč299,75 Kč
10020,37010 Kč2 037,01 Kč
50016,25482 Kč8 127,41 Kč
1 00015,65236 Kč15 652,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,78788 Kč63 939,40 Kč
Manufacturers Standard Package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč