
AF2-20.0V065TM | |
|---|---|
DigiKey Part Number | 5673-AF2-20.0V065TMTR-ND - Tape & Reel (TR) 5673-AF2-20.0V065TMCT-ND - Cut Tape (CT) 5673-AF2-20.0V065TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-20.0V065TM |
Description | AIRMATRIX FUSE, 65VDC, 65VAC, 20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 126.2 | |
Approval Agency | TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 22,80400 Kč | 114,02 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 50 | 17,46620 Kč | 873,31 Kč |
| 100 | 16,11600 Kč | 1 611,60 Kč |
| 250 | 14,48528 Kč | 3 621,32 Kč |
| 500 | 13,35724 Kč | 6 678,62 Kč |
| 1 000 | 12,31239 Kč | 12 312,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,34375 Kč | 22 687,50 Kč |
| 4 000 | 10,44504 Kč | 41 780,16 Kč |
| 6 000 | 9,94966 Kč | 59 697,96 Kč |
| 10 000 | 9,35526 Kč | 93 552,60 Kč |
| 14 000 | 9,25487 Kč | 129 568,18 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




