



PF0553.153NLT | |
|---|---|
DigiKey Part Number | 553-2031-2-ND - Tape & Reel (TR) 553-2031-1-ND - Cut Tape (CT) 553-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0553.153NLT |
Description | INDUCT ARRAY 2 COIL 14UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 56 µH Inductance - Connected in Series 14 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel 5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 14 µH | |
Inductance - Connected In Series | 56 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5 A | |
Current Rating - Series | 2.5 A | |
Current Saturation - Parallel | 9.6 A | |
Current Saturation - Series | 4.8 A | |
DC Resistance (DCR) - Parallel | 24mOhm Max | |
DC Resistance (DCR) - Series | 96mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 33,32400 Kč | 333,24 Kč |
| 100 | 27,39610 Kč | 2 739,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,35715 Kč | 9 742,86 Kč |
| 800 | 22,96893 Kč | 18 375,14 Kč |
| 1 200 | 22,19488 Kč | 26 633,86 Kč |
| 2 000 | 21,25754 Kč | 42 515,08 Kč |
| 2 800 | 20,66248 Kč | 57 854,94 Kč |
| 4 000 | 20,05057 Kč | 80 202,28 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


