


TPH2R70AR5,LQ | |
|---|---|
DigiKey Part Number | 264-TPH2R70AR5LQTR-ND - Tape & Reel (TR) 264-TPH2R70AR5LQCT-ND - Cut Tape (CT) 264-TPH2R70AR5LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R70AR5,LQ |
Description | N-CH MOSFET, 100 V, 0.0027 OHM@1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 22A (Ta), 190A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 100 | 23,99440 Kč | 2 399,44 Kč |
| 500 | 19,22492 Kč | 9 612,46 Kč |
| 1 000 | 17,69165 Kč | 17 691,65 Kč |
| 2 000 | 17,66982 Kč | 35 339,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,00803 Kč | 75 040,15 Kč |
| 10 000 | 14,43613 Kč | 144 361,30 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |







