
TPH1R306P1,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH1R306P1L1QTR-ND - Tape & Reel (TR) 264-TPH1R306P1L1QCT-ND - Cut Tape (CT) 264-TPH1R306P1L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R306P1,L1Q |
Description | MOSFET N-CH 60V 100A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1R306P1,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8100 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 960mW (Ta), 170W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.28mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 46,54900 Kč | 465,49 Kč |
| 100 | 32,30100 Kč | 3 230,10 Kč |
| 500 | 26,20744 Kč | 13 103,72 Kč |
| 1 000 | 25,62286 Kč | 25 622,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,93371 Kč | 104 668,55 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |











