TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP185(Y,SE
AEC-Q Opto | Datasheet Preview

TLX9906(TPL,F

DigiKey Part Number
264-TLX9906(TPLFTR-ND - Tape & Reel (TR)
264-TLX9906(TPLFCT-ND - Cut Tape (CT)
264-TLX9906(TPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9906(TPL,F
Description
OPTOISO 3.75KV 1CH PHVOLT 6-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLX9906(TPL,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200µs, 200µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
7V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,30000 Kč85,30 Kč
1062,89700 Kč628,97 Kč
10049,66810 Kč4 966,81 Kč
50043,87070 Kč21 935,35 Kč
1 00042,97479 Kč42 974,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,57190 Kč118 715,70 Kč
Manufacturers Standard Package
Unit Price without VAT:85,30000 Kč
Unit Price with VAT:103,21300 Kč