
TLV3011AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3011AQDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV3011AQDCKRQ1CT-ND - Cut Tape (CT) 296-TLV3011AQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AQDCKRQ1 |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | 0.5mA @ 5.5V | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,70000 Kč | 467,00 Kč |
| 25 | 42,74360 Kč | 1 068,59 Kč |
| 100 | 38,40530 Kč | 3 840,53 Kč |
| 250 | 36,33492 Kč | 9 083,73 Kč |
| 500 | 35,66090 Kč | 17 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,79216 Kč | 98 376,48 Kč |
| 6 000 | 32,17174 Kč | 193 030,44 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |









