
TLP7820(TP4,E | |
|---|---|
DigiKey Part Number | TLP7820(TP4ETR-ND - Tape & Reel (TR) TLP7820(TP4ECT-ND - Cut Tape (CT) TLP7820(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP7820(TP4,E |
Description | IC OPAMP ISOLATION 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP7820(TP4,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 5.5 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 12mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,80000 Kč | 123,80 Kč |
| 10 | 92,85700 Kč | 928,57 Kč |
| 100 | 74,63940 Kč | 7 463,94 Kč |
| 500 | 67,80468 Kč | 33 902,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 62,77295 Kč | 94 159,43 Kč |
| 3 000 | 60,79111 Kč | 182 373,33 Kč |
| Unit Price without VAT: | 123,80000 Kč |
|---|---|
| Unit Price with VAT: | 149,79800 Kč |







