TLP781(F) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 5,34190 Kč
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 2 326
Unit Price: 16,59000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP781(F)

DigiKey Part Number
TLP781F-ND
Manufacturer
Manufacturer Product Number
TLP781(F)
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP785(FToshiba Semiconductor and Storage0264-TLP785(F-ND5,34190 KčDirect
TLP785(F)Toshiba Semiconductor and Storage2 326TLP785(F)-ND16,59000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes