
TLP785(F | |
|---|---|
DigiKey Part Number | 264-TLP785(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP785(F |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(F Models |
Category | Input Type DC |
Manufacturer Toshiba Semiconductor and Storage | Output Type Transistor |
Packaging Tube | Voltage - Output (Max) 80V |
Part Status Active | Current - Output / Channel 50mA |
Number of Channels 1 | Voltage - Forward (Vf) (Typ) 1.15V |
Voltage - Isolation 5000Vrms | Current - DC Forward (If) (Max) 60 mA |
Current Transfer Ratio (Min) 50% @ 5mA | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Max) 600% @ 5mA | Operating Temperature -55°C ~ 110°C |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Base Product Number |
Rise / Fall Time (Typ) 2µs, 3µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,34190 Kč | 534,19 Kč |
| Unit Price without VAT: | 5,34190 Kč |
|---|---|
| Unit Price with VAT: | 6,46370 Kč |

