MFR Recommended
Similar
Similar



TLP719(TP,F) | |
|---|---|
DigiKey Part Number | TLP719(TPF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP719(TP,F) |
Description | OPTOISO 5KV 1CH TRANS 6-SDIP GW |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing |
EDA/CAD Models | TLP719(TP,F) Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 16mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Turn On / Turn Off Time (Typ) 800ns, 800ns (Max) | Supplier Device Package 6-SDIP Gull Wing |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2719(TP,E | Toshiba Semiconductor and Storage | 9 595 | TLP2719(TPECT-ND | 1,44000 Kč | MFR Recommended |
| ACPL-P454-020E | Broadcom Limited | 0 | ACPL-P454-020E-ND | 1,32250 Kč | Similar |
| ACPL-P454-520E | Broadcom Limited | 0 | ACPL-P454-520E-ND | 1,43973 Kč | Similar |



