


TLP2719(TP,E | |
|---|---|
DigiKey Part Number | TLP2719(TPETR-ND - Tape & Reel (TR) TLP2719(TPECT-ND - Cut Tape (CT) TLP2719(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2719(TP,E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2719(TP,E Models |
Category | Data Rate 1MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 800ns, 800ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 100 | 19,13550 Kč | 1 913,55 Kč |
| 500 | 16,39608 Kč | 8 198,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,04269 Kč | 22 564,03 Kč |
| 3 000 | 14,35444 Kč | 43 063,32 Kč |
| 4 500 | 14,00193 Kč | 63 008,68 Kč |
| 7 500 | 13,60421 Kč | 102 031,57 Kč |
| 10 500 | 13,36783 Kč | 140 362,21 Kč |
| 15 000 | 13,13740 Kč | 197 061,00 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


