ACPL-P454-520E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 2 300
Unit Price: 73,07000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 32,67411 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 32,67411 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2 742
Unit Price: 73,70000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 32,96770 Kč
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P454-520E

DigiKey Part Number
ACPL-P454-520E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-P454-520E
Description
OPTOISO 3.75KV TRAN 6SO STRETCH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
25% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
60% @ 16mA
Package / Case
6-SOIC (0.268", 6.80mm Width)
Turn On / Turn Off Time (Typ)
200ns, 300ns
Supplier Device Package
6-SO Stretched
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-P454-000EBroadcom Limited2 300516-3708-ND73,07000 KčParametric Equivalent
ACPL-P454-020EBroadcom Limited0ACPL-P454-020E-ND32,67411 KčParametric Equivalent
ACPL-P454-060EBroadcom Limited0ACPL-P454-060E-ND32,67411 KčParametric Equivalent
ACPL-P454-500EBroadcom Limited2 742516-ACPL-P454-500ECT-ND73,70000 KčParametric Equivalent
ACPL-P454-560EBroadcom Limited0ACPL-P454-560E-ND32,96770 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,57061 Kč106 711,83 Kč
Unit Price without VAT:35,57061 Kč
Unit Price with VAT:43,04044 Kč