Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPL-P454-560E | |
|---|---|
DigiKey Part Number | ACPL-P454-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-P454-560E |
Description | OPTOISO 3.75KV TRAN 6SO STRETCH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 6-SO Stretched |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-P454-000E | Broadcom Limited | 2 300 | 516-3708-ND | 73,07000 Kč | Parametric Equivalent |
| ACPL-P454-020E | Broadcom Limited | 0 | ACPL-P454-020E-ND | 34,79456 Kč | Parametric Equivalent |
| ACPL-P454-060E | Broadcom Limited | 0 | ACPL-P454-060E-ND | 34,79456 Kč | Parametric Equivalent |
| ACPL-P454-500E | Broadcom Limited | 2 742 | 516-ACPL-P454-500ECT-ND | 73,70000 Kč | Parametric Equivalent |
| ACPL-P454-520E | Broadcom Limited | 0 | ACPL-P454-520E-ND | 35,57061 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,57061 Kč | 106 711,83 Kč |
| Unit Price without VAT: | 35,57061 Kč |
|---|---|
| Unit Price with VAT: | 43,04044 Kč |


