Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLP627MF(D4,E | |
|---|---|
DigiKey Part Number | 264-TLP627MF(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP627MF(D4,E |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP627MF(D4,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
Rise / Fall Time (Typ) | 60µs, 30µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 $ | 0,89 $ |
| 10 | 0,62000 $ | 6,20 $ |
| 100 | 0,45540 $ | 45,54 $ |
| 500 | 0,38206 $ | 191,03 $ |
| 1 000 | 0,35803 $ | 358,03 $ |
| 2 000 | 0,33764 $ | 675,28 $ |
| 5 000 | 0,31536 $ | 1 576,80 $ |
| 10 000 | 0,30147 $ | 3 014,70 $ |
| 25 000 | 0,28634 $ | 7 158,50 $ |
| Unit Price without VAT: | 0,89000 $ |
|---|---|
| Unit Price with VAT: | 1,07690 $ |






