
TLP627M(E | |
|---|---|
DigiKey Part Number | 264-TLP627M(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP627M(E |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP627M(E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | 1000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
Rise / Fall Time (Typ) | 60µs, 30µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 100 | 9,94470 Kč | 994,47 Kč |
| 500 | 8,34334 Kč | 4 171,67 Kč |
| 1 000 | 7,81861 Kč | 7 818,61 Kč |
| 2 000 | 7,37324 Kč | 14 746,48 Kč |
| 5 000 | 6,88676 Kč | 34 433,80 Kč |
| 10 000 | 6,58350 Kč | 65 835,00 Kč |
| 25 000 | 6,25299 Kč | 156 324,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




