Image for TLP627M(TP1,E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP627M(TP1,E

DigiKey Part Number
264-TLP627M(TP1ETR-ND - Tape & Reel (TR)
264-TLP627M(TP1,ECT-ND - Cut Tape (CT)
264-TLP627M(TP1,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP627M(TP1,E
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP627M(TP1,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
110µs, 30µs
Rise / Fall Time (Typ)
60µs, 30µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,52300 Kč135,23 Kč
1009,94470 Kč994,47 Kč
5008,34334 Kč4 171,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,54934 Kč11 324,01 Kč
3 0007,14485 Kč21 434,55 Kč
4 5006,93741 Kč31 218,35 Kč
7 5006,70323 Kč50 274,22 Kč
10 5006,56398 Kč68 921,79 Kč
15 0006,42820 Kč96 423,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč