TLP627M(TP5,E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7 940
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 4 170
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 549
Unit Price: 18,73000 Kč
Datasheet
Image for TLP627M(TP5,E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP627M(TP5,E

DigiKey Part Number
264-TLP627M(TP5,ETR-ND - Tape & Reel (TR)
264-TLP627M(TP5,ECT-ND - Cut Tape (CT)
264-TLP627M(TP5,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP627M(TP5,E
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP627M(TP5,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
110µs, 30µs
Rise / Fall Time (Typ)
60µs, 30µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,05100 Kč130,51 Kč
1009,58620 Kč958,62 Kč
5008,04236 Kč4 021,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,27685 Kč10 915,27 Kč
3 0006,88700 Kč20 661,00 Kč
4 5006,68712 Kč30 092,04 Kč
7 5006,46140 Kč48 460,50 Kč
10 5006,32717 Kč66 435,29 Kč
15 0006,19628 Kč92 944,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč