


| TLP627MF(TP4,E | |
|---|---|
| DigiKey Part Number | 264-TLP627MF(TP4ETR-ND - Tape & Reel (TR) 264-TLP627MF(TP4,ECT-ND - Cut Tape (CT) 264-TLP627MF(TP4,EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLP627MF(TP4,E | 
| Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 1000% @ 1mA | |
| Current Transfer Ratio (Max) | - | |
| Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
| Rise / Fall Time (Typ) | 60µs, 30µs | |
| Input Type | DC | |
| Output Type | Darlington | |
| Voltage - Output (Max) | 300V | |
| Current - Output / Channel | 150mA | |
| Voltage - Forward (Vf) (Typ) | 1.25V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 1.2V | |
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč | 
| 10 | 12,90000 Kč | 129,00 Kč | 
| 100 | 9,47510 Kč | 947,51 Kč | 
| 500 | 7,94914 Kč | 3 974,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 7,44917 Kč | 7 449,17 Kč | 
| 2 000 | 7,02484 Kč | 14 049,68 Kč | 
| 3 000 | 6,80717 Kč | 20 421,51 Kč | 
| 5 000 | 6,56134 Kč | 32 806,70 Kč | 
| 7 000 | 6,41508 Kč | 44 905,56 Kč | 
| 10 000 | 6,27239 Kč | 62 723,90 Kč | 
| 25 000 | 5,95751 Kč | 148 937,75 Kč | 
| Unit Price without VAT: | 18,52000 Kč | 
|---|---|
| Unit Price with VAT: | 22,40920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic