Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3825F(LF4,F

DigiKey Part Number
264-TLP3825F(LF4F-ND
Manufacturer
Manufacturer Product Number
TLP3825F(LF4,F
Description
SSR RELAY SPST-NO 1.5A 0-200V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
1.5 A
Series
On-State Resistance (Max)
500 mOhms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
CSA, cUL, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.64VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP3825(LF1,FToshiba Semiconductor and Storage34264-TLP3825(LF1F-ND170,81000 KčParametric Equivalent
TLP3825(LF5,FToshiba Semiconductor and Storage50264-TLP3825(LF5F-ND170,81000 KčParametric Equivalent
TLP3825(TP5,FToshiba Semiconductor and Storage447264-TLP3825(TP5,FCT-ND170,81000 KčParametric Equivalent
TLP3825F(TP4,FToshiba Semiconductor and Storage1 179TLP3825F(TP4FCT-ND170,81000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,81000 Kč170,81 Kč
50111,56020 Kč5 578,01 Kč
100105,63520 Kč10 563,52 Kč
50095,14028 Kč47 570,14 Kč
1 00091,73292 Kč91 732,92 Kč
2 00088,85257 Kč177 705,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,81000 Kč
Unit Price with VAT:206,68010 Kč