
TLP3825(LF5,F | |
|---|---|
DigiKey Part Number | 264-TLP3825(LF5F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3825(LF5,F |
Description | SSR RELAY SPST-NO 1.5A 0-200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 1.5 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.64VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 50 | 111,56020 Kč | 5 578,01 Kč |
| 100 | 105,63520 Kč | 10 563,52 Kč |
| 500 | 95,14028 Kč | 47 570,14 Kč |
| 1 000 | 91,73292 Kč | 91 732,92 Kč |
| 2 000 | 88,85257 Kč | 177 705,14 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |

