
TLP3825(TP5,F | |
|---|---|
DigiKey Part Number | 264-TLP3825(TP5,FTR-ND - Tape & Reel (TR) 264-TLP3825(TP5,FCT-ND - Cut Tape (CT) 264-TLP3825(TP5,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3825(TP5,F |
Description | SSR RELAY SPST-NO 1.5A 0-200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 1.5 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.64VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3825(LF1,F | Toshiba Semiconductor and Storage | 34 | 264-TLP3825(LF1F-ND | 170,81000 Kč | Parametric Equivalent |
| TLP3825(LF5,F | Toshiba Semiconductor and Storage | 50 | 264-TLP3825(LF5F-ND | 170,81000 Kč | Parametric Equivalent |
| TLP3825F(LF4,F | Toshiba Semiconductor and Storage | 17 | 264-TLP3825F(LF4F-ND | 170,81000 Kč | Parametric Equivalent |
| TLP3825F(TP4,F | Toshiba Semiconductor and Storage | 1 179 | TLP3825F(TP4FCT-ND | 170,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 10 | 129,70000 Kč | 1 297,00 Kč |
| 100 | 105,63520 Kč | 10 563,52 Kč |
| 500 | 95,40766 Kč | 47 703,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 89,98940 Kč | 134 984,10 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |


