
TLP295-4(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP295-4(TPETR-ND - Tape & Reel (TR) 264-TLP295-4(TPECT-ND - Cut Tape (CT) 264-TLP295-4(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP295-4(TP,E |
Description | OPTOISO 3.75KV TRANS W/BASE 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 700% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 100 | 23,75710 Kč | 2 375,71 Kč |
| 500 | 20,49530 Kč | 10 247,65 Kč |
| 1 000 | 19,43092 Kč | 19 430,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,52895 Kč | 37 057,90 Kč |
| 4 000 | 17,76546 Kč | 71 061,84 Kč |
| 6 000 | 17,37462 Kč | 104 247,72 Kč |
| 10 000 | 16,93384 Kč | 169 338,40 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |










