
TLP292-4(LGBTR,E | |
|---|---|
DigiKey Part Number | TLP292-4(LGBTRETR-ND - Tape & Reel (TR) TLP292-4(LGBTRECT-ND - Cut Tape (CT) TLP292-4(LGBTREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(LGBTR,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP292-4(LGBTR,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 500 | 16,73540 Kč | 8 367,70 Kč |
| 1 000 | 15,82640 Kč | 15 826,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,05578 Kč | 30 111,56 Kč |
| 4 000 | 14,40321 Kč | 57 612,84 Kč |
| 6 000 | 14,06905 Kč | 84 414,30 Kč |
| 10 000 | 13,69210 Kč | 136 921,00 Kč |
| 14 000 | 13,46806 Kč | 188 552,84 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |











